Osram Opto2.9 V White LED 2016 (0806) SMD, DURIS S2 GW SBLMA1.EM-HPHR-XX55-L1N2
- RS Stock No.:
- 879-2921
- Mfr. Part No.:
- GW SBLMA1.EM-HPHR-XX55-L1N2
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 879-2921
- Mfr. Part No.:
- GW SBLMA1.EM-HPHR-XX55-L1N2
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | 2016 (0806) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.9 V | |
| Luminous Intensity | 6.3 → 7.4 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 150 ° | |
| Luminous Flux | 28 → 35.9 lm | |
| Lens Shape | Rectangle | |
| Series | DURIS S2 | |
| Forward Current | 10 → 150mA | |
| Colour Temperature | 4000K | |
| Dimensions | 2.05 x 1.55 x 0.75mm | |
| Lens Finish | Diffused | |
| Lens Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type 2016 (0806) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.9 V | ||
Luminous Intensity 6.3 → 7.4 cd | ||
Number of Pins 2 | ||
Viewing Angle 150 ° | ||
Luminous Flux 28 → 35.9 lm | ||
Lens Shape Rectangle | ||
Series DURIS S2 | ||
Forward Current 10 → 150mA | ||
Colour Temperature 4000K | ||
Dimensions 2.05 x 1.55 x 0.75mm | ||
Lens Finish Diffused | ||
Lens Colour Yellow | ||
- COO (Country of Origin):
- MY
