Osram Opto38 V White LED SMD, DURIS S10 GW P7LP32.EM-RSRU-XX52-1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
879-2889
Mfr. Part No.:
GW P7LP32.EM-RSRU-XX52-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

38 V

Luminous Intensity

461.5 → 547.5 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

1400 → 1800 lm

Lens Shape

Square

Dimensions

7 x 7 x 0.7mm

Colour Temperature

5700K

Forward Current

20 → 400mA

Lens Colour

Yellow

Lens Finish

Diffused

Series

DURIS S10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy