Osram Opto3.1 V White LED PLCC 2 SMD, DURIS E3 GW JCLMS1.EC-GUHQ-5H7I-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
876-9394
Mfr. Part No.:
GW JCLMS1.EC-GUHQ-5H7I-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.1 V

Luminous Intensity

10.1 → 11.8 cd

Number of Pins

2

Viewing Angle

110 °

Luminous Flux

25.9 → 33 lm

Lens Shape

Rectangle

Lens Finish

Diffused

Series

DURIS E3

Dimensions

1.4 x 2.8 x 0.7mm

Forward Current

100mA

Colour Temperature

5000K