Osram Opto3.1 V White LED PLCC 2 SMD, DURIS E3 GW JCLMS1.EC-GTHP-5U8X-1
- RS Stock No.:
- 876-9388
- Mfr. Part No.:
- GW JCLMS1.EC-GTHP-5U8X-1
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 876-9388
- Mfr. Part No.:
- GW JCLMS1.EC-GTHP-5U8X-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.1 V | |
| Luminous Intensity | 9.3 → 10.9 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Luminous Flux | 24 → 30.4 lm | |
| Lens Shape | Rectangle | |
| Lens Finish | Diffused | |
| Series | DURIS E3 | |
| Dimensions | 1.4 x 2.8 x 0.7mm | |
| Forward Current | 100mA | |
| Colour Temperature | 2700K | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.1 V | ||
Luminous Intensity 9.3 → 10.9 cd | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Luminous Flux 24 → 30.4 lm | ||
Lens Shape Rectangle | ||
Lens Finish Diffused | ||
Series DURIS E3 | ||
Dimensions 1.4 x 2.8 x 0.7mm | ||
Forward Current 100mA | ||
Colour Temperature 2700K | ||
