Osram Opto3.1 V White LED PLCC 2 SMD, DURIS E3 GW JCLMS1.EC-GTHP-5R8T-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
876-9384
Mfr. Part No.:
GW JCLMS1.EC-GTHP-5R8T-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.1 V

Luminous Intensity

9.3 → 10.9 cd

Number of Pins

2

Viewing Angle

110 °

Luminous Flux

24 → 30.4 lm

Lens Shape

Rectangle

Lens Finish

Diffused

Series

DURIS E3

Dimensions

1.4 x 2.8 x 0.7mm

Forward Current

100mA

Colour Temperature

3000K

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy