Osram Opto2.85 V White LED 3030 (1212) SMD, OSLON SSL 150 GW CSHPM1.EM-LPLR-A535-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
876-9372
Mfr. Part No.:
GW CSHPM1.EM-LPLR-A535-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.85 V

Luminous Intensity

27 cd

Number of Pins

2

Viewing Angle

150 °

Luminous Flux

110 lm

Lens Shape

Dome

Series

OSLON SSL 150

Lens Colour

Clear

Colour Temperature

4000K

Dimensions

3.1 x 3.1 x 1.58mm

COO (Country of Origin):
MY