Osram Opto1.85 V Red LED 3030 (1212) SMD, OSLON SSL 150 GF CSHPM1.24-2S3S-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
876-9300
Mfr. Part No.:
GF CSHPM1.24-2S3S-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Red

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.85 V

Number of Pins

2

Viewing Angle

150 °

Luminous Flux

231 mW

Lens Shape

Dome

Dominant Wavelength

730 nm

Series

OSLON SSL 150

Dimensions

3.1 x 3.1 x 1.58mm

Forward Current

100 → 1000mA

COO (Country of Origin):
MY