Osram Opto2.8 V Blue LED 3030 (1212) SMD, OSLON Signal LB CRBP-HXJX-47-1
- RS Stock No.:
- 876-9265
- Mfr. Part No.:
- LB CRBP-HXJX-47-1
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 876-9265
- Mfr. Part No.:
- LB CRBP-HXJX-47-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Blue | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8 V | |
| Luminous Intensity | 10.1 → 16 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 28 → 52 lm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 475 nm | |
| Series | OSLON Signal | |
| Forward Current | 30 → 1000mA | |
| Dimensions | 3.1 x 3.1 x 1.82mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Blue | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.8 V | ||
Luminous Intensity 10.1 → 16 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 28 → 52 lm | ||
Lens Shape Dome | ||
Dominant Wavelength 475 nm | ||
Series OSLON Signal | ||
Forward Current 30 → 1000mA | ||
Dimensions 3.1 x 3.1 x 1.82mm | ||
- COO (Country of Origin):
- MY
