Osram Opto3.15 V White LED 4014 SMD, SYNIOS E4014 KW DPLS32.EC-6H6J-4R8T-1
- RS Stock No.:
- 876-9259
- Mfr. Part No.:
- KW DPLS32.EC-6H6J-4R8T-1
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 876-9259
- Mfr. Part No.:
- KW DPLS32.EC-6H6J-4R8T-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | 4014 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.15 V | |
| Luminous Intensity | 11.1 → 17.5 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 31.5 → 56 lm | |
| Lens Shape | Rectangle | |
| Forward Current | 5 → 180mA | |
| Series | SYNIOS E4014 | |
| Dimensions | 4.1 x 1.5 x 0.75mm | |
| Colour Temperature | 3000K | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type 4014 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.15 V | ||
Luminous Intensity 11.1 → 17.5 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 31.5 → 56 lm | ||
Lens Shape Rectangle | ||
Forward Current 5 → 180mA | ||
Series SYNIOS E4014 | ||
Dimensions 4.1 x 1.5 x 0.75mm | ||
Colour Temperature 3000K | ||
- COO (Country of Origin):
- MY
