Osram Opto3.05 V Blue LED SMD, DISPLIX KB HAVPA1.12-UUVT-FKT1
- RS Stock No.:
- 876-9221
- Mfr. Part No.:
- KB HAVPA1.12-UUVT-FKT1
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 876-9221
- Mfr. Part No.:
- KB HAVPA1.12-UUVT-FKT1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Blue | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.05 V | |
| Luminous Intensity | 500 → 1000 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 110 (Horizontal) °, 60 (Vertical) ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 466 nm | |
| Dimensions | 2.1 x 2.7 x 1.51mm | |
| Forward Current | 5 → 50mA | |
| Series | DISPLIX | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Blue | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.05 V | ||
Luminous Intensity 500 → 1000 mcd | ||
Number of Pins 2 | ||
Viewing Angle 110 (Horizontal) °, 60 (Vertical) ° | ||
Lens Shape Dome | ||
Dominant Wavelength 466 nm | ||
Dimensions 2.1 x 2.7 x 1.51mm | ||
Forward Current 5 → 50mA | ||
Series DISPLIX | ||
- COO (Country of Origin):
- MY
