Osram Opto44 V White LED SMD, SOLERIQ E 30 GW KAJRB2.EM-STTQ-27H4

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
876-9142
Mfr. Part No.:
GW KAJRB2.EM-STTQ-27H4
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

Chip On Board

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

44 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

2400 → 3300 lm

Lens Shape

Round

Colour Temperature

2700K

Forward Current

1080mA

Series

SOLERIQ E 30

Dimensions

30.05 x 30.05 x 2mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy