Osram Opto2 V Yellow LED PLCC 2 SMD, TOPLED LY T670-J1K2-26

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
876-8940
Mfr. Part No.:
LY T670-J1K2-26
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Yellow

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

4.5 → 11.2 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

15 → 30 mlm

Lens Shape

Round

Dominant Wavelength

587 nm

Forward Current

30mA

Dimensions

3 x 3.4 x 2.1mm

Series

TOPLED

Lens Finish

Clear