Osram Opto2.17 V Yellow LED PLCC 4 SMD, Advanced Power TOPLED Plus LY G5AP-CXDX-36-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
876-8921
Mfr. Part No.:
LY G5AP-CXDX-36-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Yellow

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.17 V

Luminous Intensity

2.8 → 5.2 cd

Number of Pins

4

Viewing Angle

145 °

Luminous Flux

14500 mlm

Lens Shape

Dome

Dominant Wavelength

590 nm

Series

Advanced Power TOPLED Plus

Lens Finish

Clear

Dimensions

3.6 x 3.6 x 2.27mm

Forward Current

30 → 200mA

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy