Osram Opto2.65 V Yellow LED PLCC 2 SMD, Power SIDELED LY B6SP-BBDB-36-1
- RS Stock No.:
- 876-8903
- Mfr. Part No.:
- LY B6SP-BBDB-36-1
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 876-8903
- Mfr. Part No.:
- LY B6SP-BBDB-36-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Yellow | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.65 V | |
| Luminous Intensity | 2.24 → 7.1 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 7.5 → 18.9 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 590 nm | |
| Dimensions | 5 x 4.7 x 3.9mm | |
| Forward Current | 30 → 200mA | |
| Series | Power SIDELED | |
| Lens Finish | Clear | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Yellow | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.65 V | ||
Luminous Intensity 2.24 → 7.1 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 7.5 → 18.9 lm | ||
Lens Shape Round | ||
Dominant Wavelength 590 nm | ||
Dimensions 5 x 4.7 x 3.9mm | ||
Forward Current 30 → 200mA | ||
Series Power SIDELED | ||
Lens Finish Clear | ||
- COO (Country of Origin):
- MY
