Osram Opto3.8 V White LED PLCC 4 SMD, Power TOPLED LW ETSG-AABB-JKPL-1
- RS Stock No.:
- 876-8861
- Mfr. Part No.:
- LW ETSG-AABB-JKPL-1
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 876-8861
- Mfr. Part No.:
- LW ETSG-AABB-JKPL-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.8 V | |
| Luminous Intensity | 1120 → 2800 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 3780 → 7560 mlm | |
| Lens Shape | Round | |
| Forward Current | 5 → 50mA | |
| Dimensions | 3 x 3.4 x 2.1mm | |
| Lens Finish | Diffused | |
| Series | Power TOPLED | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.8 V | ||
Luminous Intensity 1120 → 2800 mcd | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Luminous Flux 3780 → 7560 mlm | ||
Lens Shape Round | ||
Forward Current 5 → 50mA | ||
Dimensions 3 x 3.4 x 2.1mm | ||
Lens Finish Diffused | ||
Series Power TOPLED | ||
