ams OSRAM3.1 V White LED SMD, SIDELED LW A673-P1S1-FKPL
- RS Stock No.:
- 876-8858
- Mfr. Part No.:
- LW A673-P1S1-FKPL
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 876-8858
- Mfr. Part No.:
- LW A673-P1S1-FKPL
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.1 V | |
| Luminous Intensity | 45 → 224 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 150 → 610 mlm | |
| Lens Shape | Round | |
| Lens Finish | Diffused | |
| Forward Current | 20mA | |
| Dimensions | 4.2 x 4.2 x 3.8mm | |
| Series | SIDELED | |
| Colour Temperature | 5600K | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.1 V | ||
Luminous Intensity 45 → 224 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 150 → 610 mlm | ||
Lens Shape Round | ||
Lens Finish Diffused | ||
Forward Current 20mA | ||
Dimensions 4.2 x 4.2 x 3.8mm | ||
Series SIDELED | ||
Colour Temperature 5600K | ||
- COO (Country of Origin):
- MY
