Osram Opto3.2 V Green LED PLCC 2 SMD, TOPLED Black LT TVMG-U1AA-DJ18
- RS Stock No.:
- 876-8855
- Mfr. Part No.:
- LT TVMG-U1AA-DJ18
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-8855
- Mfr. Part No.:
- LT TVMG-U1AA-DJ18
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Green | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 450 → 1400 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 528 nm | |
| Series | TOPLED Black | |
| Dimensions | 3 x 3.4 x 2.1mm | |
| Forward Current | 5 → 50mA | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Green | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 450 → 1400 mcd | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Lens Shape Round | ||
Dominant Wavelength 528 nm | ||
Series TOPLED Black | ||
Dimensions 3 x 3.4 x 2.1mm | ||
Forward Current 5 → 50mA | ||
- COO (Country of Origin):
- MY
