Osram Opto3 V Green LED SMD, Mini TOPLED LT M673-P2R1-25
- RS Stock No.:
- 876-8849
- Mfr. Part No.:
- LT M673-P2R1-25
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 876-8849
- Mfr. Part No.:
- LT M673-P2R1-25
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Green | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3 V | |
| Luminous Intensity | 56 → 140 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 190 → 380 mlm | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 529 nm | |
| Forward Current | 20mA | |
| Lens Finish | Clear | |
| Series | Mini TOPLED | |
| Dimensions | 1.5 x 2.1 x 1.4mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Green | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Luminous Intensity 56 → 140 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 190 → 380 mlm | ||
Lens Shape Rectangle | ||
Dominant Wavelength 529 nm | ||
Forward Current 20mA | ||
Lens Finish Clear | ||
Series Mini TOPLED | ||
Dimensions 1.5 x 2.1 x 1.4mm | ||
