Osram Opto3.2 V Green LED SMD, Mini TOPLED LT MTSG-V2CA-35-1
- RS Stock No.:
- 876-8842
- Mfr. Part No.:
- LT MTSG-V2CA-35-1
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 876-8842
- Mfr. Part No.:
- LT MTSG-V2CA-35-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Green | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 900 → 3550 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Oval | |
| Dominant Wavelength | 529 nm | |
| Lens Finish | Clear | |
| Series | Mini TOPLED | |
| Dimensions | 1.9 x 2.1 x 1.25mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Green | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 900 → 3550 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Oval | ||
Dominant Wavelength 529 nm | ||
Lens Finish Clear | ||
Series Mini TOPLED | ||
Dimensions 1.9 x 2.1 x 1.25mm | ||
- COO (Country of Origin):
- MY
