Osram Opto3.15 V White LED PLCC 4 SMD, DURIS E5 GW JDSMS1.PC-FUGQ-5H7I-L1N2

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
835-2952
Mfr. Part No.:
GW JDSMS1.PC-FUGQ-5H7I-L1N2
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.15 V

Luminous Intensity

16.4 → 18 cd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

51500 → 56500 mlm

Lens Shape

Rectangle

Series

DURIS E5

Dimensions

5.4 x 3.1 x 0.87mm

Colour Temperature

5000K