Osram Opto2.2 V Yellow LED SMD, OSLON Black Flat LY H9PP-HZJZ-46-1
- RS Stock No.:
- 835-2918
- Mfr. Part No.:
- LY H9PP-HZJZ-46-1
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 835-2918
- Mfr. Part No.:
- LY H9PP-HZJZ-46-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Yellow | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.2 V | |
| Luminous Intensity | 13.9 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 39 → 45 lm | |
| Lens Shape | Square | |
| Dominant Wavelength | 590 nm | |
| Dimensions | 3.85 x 3.85 x 0.8mm | |
| Series | OSLON Black Flat | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Yellow | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.2 V | ||
Luminous Intensity 13.9 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 39 → 45 lm | ||
Lens Shape Square | ||
Dominant Wavelength 590 nm | ||
Dimensions 3.85 x 3.85 x 0.8mm | ||
Series OSLON Black Flat | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- MY
