Osram Opto3.15 V White LED 1612 (0605) SMD, OSLON Compact LUW CEUP.CE
- RS Stock No.:
- 835-2902
- Mfr. Part No.:
- LUW CEUP.CE
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 835-2902
- Mfr. Part No.:
- LUW CEUP.CE
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | 1612 (0605) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.15 V | |
| Luminous Intensity | 62.9 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 180 → 201 lm | |
| Lens Shape | Square | |
| Dimensions | 1.95 x 1.55 x 0.817mm | |
| Series | OSLON Compact | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type 1612 (0605) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.15 V | ||
Luminous Intensity 62.9 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 180 → 201 lm | ||
Lens Shape Square | ||
Dimensions 1.95 x 1.55 x 0.817mm | ||
Series OSLON Compact | ||
- COO (Country of Origin):
- MY
