Osram Opto2.8 → 3.4 V White LED PLCC 2 SMD, DURIS E3 LCW JNSH.EC-BUCQ-5L7N-1
- RS Stock No.:
- 825-1540
- Mfr. Part No.:
- LCW JNSH.EC-BUCQ-5L7N-1
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
£4.90
(exc. VAT)
£5.88
(inc. VAT)
- RS Stock No.:
- 825-1540
- Mfr. Part No.:
- LCW JNSH.EC-BUCQ-5L7N-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8 → 3.4 V | |
| Luminous Intensity | 2.6 → 3.3 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Luminous Flux | 7615 → 9700 mlm | |
| Lens Shape | Rectangle | |
| Series | DURIS E3 | |
| Dimensions | 3.1 x 1.5 x 1.3mm | |
| Colour Temperature | 4000K | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.8 → 3.4 V | ||
Luminous Intensity 2.6 → 3.3 cd | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Luminous Flux 7615 → 9700 mlm | ||
Lens Shape Rectangle | ||
Series DURIS E3 | ||
Dimensions 3.1 x 1.5 x 1.3mm | ||
Colour Temperature 4000K | ||
