Osram Opto2.15 V Amber LED PLCC 4 SMD, Power TOPLED LA ETSF-R1S2-1-1+BBCA-24-1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
825-1512
Mfr. Part No.:
LA ETSF-R1S2-1-1+BBCA-24-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Amber

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.15 V

Luminous Intensity

112 → 280 mcd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

400 → 800 mlm

Lens Shape

Square

Dominant Wavelength

617 nm

Lens Colour

Clear

Series

Power TOPLED

Dimensions

3.4 x 3 x 2.1mm