Osram Opto3.05 V White LED PLCC 2 SMD, DURIS E3 LUW JNSH.PC-CPCR-5C8E-1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
810-8231
Mfr. Part No.:
LUW JNSH.PC-CPCR-5C8E-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.05 V

Luminous Intensity

2.8 → 3.6 cd

Number of Pins

2

Viewing Angle

110 °

Luminous Flux

8230 → 10550 mlm

Lens Shape

Hexagon

Dimensions

3.1 x 1.5 x 1.25mm

Colour Temperature

6500K

Series

DURIS E3