Osram Opto3.05 V White LED PLCC 2 SMD, DURIS E3 LUW JNSH.EC-BUCQ-5C8E-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
810-8228
Mfr. Part No.:
LUW JNSH.EC-BUCQ-5C8E-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.05 V

Luminous Intensity

2.6 → 3.3 cd

Number of Pins

2

Viewing Angle

110 °

Luminous Flux

7615 → 9700 mlm

Lens Shape

Hexagon

Dimensions

3.1 x 1.5 x 1.25mm

Series

DURIS E3

Colour Temperature

6500K

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy