Osram Opto26.6 V White LED SMD, DURIS S8 GW P9LRS1.EM-PQPS-65S5-0
- RS Stock No.:
- 810-8064
- Mfr. Part No.:
- GW P9LRS1.EM-PQPS-65S5-0
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 810-8064
- Mfr. Part No.:
- GW P9LRS1.EM-PQPS-65S5-0
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 26.6 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 484 → 610 lm | |
| Lens Shape | Round | |
| Colour Temperature | 6500K | |
| Series | DURIS S8 | |
| Dimensions | 5.9 x 5.3 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 26.6 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 484 → 610 lm | ||
Lens Shape Round | ||
Colour Temperature 6500K | ||
Series DURIS S8 | ||
Dimensions 5.9 x 5.3 x 0.8mm | ||
- COO (Country of Origin):
- TW
