Osram Opto26.6 V White LED SMD, DURIS S8 GW P9LRS1.EM-PQPS-57S5-0

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
810-8060
Mfr. Part No.:
GW P9LRS1.EM-PQPS-57S5-0
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

26.6 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

484 → 610 lm

Lens Shape

Round

Dimensions

5.9 x 5.3 x 0.8mm

Series

DURIS S8

Colour Temperature

5700K

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy