Osram Opto29 V White LED SMD, SOLERIQ P 9 GW MAFJB1.CM-RTSQ-30S3-T02
- RS Stock No.:
- 810-8023
- Mfr. Part No.:
- GW MAFJB1.CM-RTSQ-30S3-T02
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 810-8023
- Mfr. Part No.:
- GW MAFJB1.CM-RTSQ-30S3-T02
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | Chip On Board | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 29 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 1500 → 2230 lm | |
| Lens Shape | Round | |
| Colour Temperature | 3000K | |
| Dimensions | 15.2 x 15.2 x 1.61mm | |
| Series | SOLERIQ P 9 | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type Chip On Board | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 29 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 1500 → 2230 lm | ||
Lens Shape Round | ||
Colour Temperature 3000K | ||
Dimensions 15.2 x 15.2 x 1.61mm | ||
Series SOLERIQ P 9 | ||
- COO (Country of Origin):
- MY
