OSRAM Opto Semiconductors GW KAGHB1.CM-RQRT-27H3-T05, SOLERIQ S 13 White CoB LED, 2700K
- RS Stock No.:
- 810-7994
- Mfr. Part No.:
- GW KAGHB1.CM-RQRT-27H3-T05
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 810-7994
- Mfr. Part No.:
- GW KAGHB1.CM-RQRT-27H3-T05
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Colour Temperature | 2700K | |
| Series | SOLERIQ S 13 | |
| Viewing Angle | 120 ° | |
| LED Colours | White | |
| Forward Voltage | 32 V | |
| Dimensions | 18 x 18 x 1.85mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Colour Temperature 2700K | ||
Series SOLERIQ S 13 | ||
Viewing Angle 120 ° | ||
LED Colours White | ||
Forward Voltage 32 V | ||
Dimensions 18 x 18 x 1.85mm | ||
- COO (Country of Origin):
- TW
