Osram Opto3.15 V White LED PLCC 4 SMD, DURIS E5 GW JDSMS1.EC-FSFU-5L7N-L1N2

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
810-7966
Mfr. Part No.:
GW JDSMS1.EC-FSFU-5L7N-L1N2
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.15 V

Luminous Intensity

14 → 18 cd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

41200 → 52900 mlm

Lens Shape

Rectangle

Dimensions

5.4 x 3.1 x 0.87mm

Series

DURIS E5

Colour Temperature

4000K

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy