Osram Opto3.15 V White LED PLCC 4 SMD, DURIS E5 GW JDSMS1.EC-FSFU-5C8E-L1N2
- RS Stock No.:
- 810-7950
- Mfr. Part No.:
- GW JDSMS1.EC-FSFU-5C8E-L1N2
- Brand:
- OSRAM Opto Semiconductors
Bulk discount available
Subtotal (1 pack of 50 units)*
£8.35
(exc. VAT)
£10.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.167 | £8.35 |
| 250 - 450 | £0.115 | £5.75 |
| 500 - 950 | £0.099 | £4.95 |
| 1000 - 1950 | £0.075 | £3.75 |
| 2000 + | £0.063 | £3.15 |
*price indicative
- RS Stock No.:
- 810-7950
- Mfr. Part No.:
- GW JDSMS1.EC-FSFU-5C8E-L1N2
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.15 V | |
| Luminous Intensity | 14 → 18 cd | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 41200 → 52900 mlm | |
| Lens Shape | Rectangle | |
| Dimensions | 5.4 x 3.1 x 0.87mm | |
| Series | DURIS E5 | |
| Colour Temperature | 6500K | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.15 V | ||
Luminous Intensity 14 → 18 cd | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Luminous Flux 41200 → 52900 mlm | ||
Lens Shape Rectangle | ||
Dimensions 5.4 x 3.1 x 0.87mm | ||
Series DURIS E5 | ||
Colour Temperature 6500K | ||
