Osram Opto3 V White LED SMD, DURIS P5 GW DASPA1.EC-HQHS-5L7N-1
- RS Stock No.:
- 810-7904
- Mfr. Part No.:
- GW DASPA1.EC-HQHS-5L7N-1
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 810-7904
- Mfr. Part No.:
- GW DASPA1.EC-HQHS-5L7N-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3 V | |
| Luminous Intensity | 10.5 → 12.4 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Luminous Flux | 30.4 → 39 lm | |
| Lens Shape | Dome | |
| Series | DURIS P5 | |
| Dimensions | 2.65 x 2.25 x 1.306mm | |
| Lens Colour | Clear | |
| Colour Temperature | 4000K | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Luminous Intensity 10.5 → 12.4 cd | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Luminous Flux 30.4 → 39 lm | ||
Lens Shape Dome | ||
Series DURIS P5 | ||
Dimensions 2.65 x 2.25 x 1.306mm | ||
Lens Colour Clear | ||
Colour Temperature 4000K | ||
- COO (Country of Origin):
- MY
