Osram Opto3.35 V Green LED SMD, DURIS P5 GT DASPA1.13-GSGU-26-1
- RS Stock No.:
- 810-7856
- Mfr. Part No.:
- GT DASPA1.13-GSGU-26-1
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 810-7856
- Mfr. Part No.:
- GT DASPA1.13-GSGU-26-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Green | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.35 V | |
| Luminous Intensity | 7.4 → 8.6 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 150 ° | |
| Luminous Flux | 22.4 → 28 lm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 519 nm | |
| Dimensions | 2.65 x 2.25 x 1.306mm | |
| Series | DURIS P5 | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Green | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.35 V | ||
Luminous Intensity 7.4 → 8.6 cd | ||
Number of Pins 2 | ||
Viewing Angle 150 ° | ||
Luminous Flux 22.4 → 28 lm | ||
Lens Shape Dome | ||
Dominant Wavelength 519 nm | ||
Dimensions 2.65 x 2.25 x 1.306mm | ||
Series DURIS P5 | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- MY
