Osram Opto3.7 V White LED PLCC 2 SMD, TOPLED LW T6SG-V1AA-FKKL
- RS Stock No.:
- 810-7825
- Mfr. Part No.:
- LW T6SG-V1AA-FKKL
- Brand:
- OSRAM Opto Semiconductors
Bulk discount available
Subtotal (1 pack of 25 units)*
£5.225
(exc. VAT)
£6.275
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.209 | £5.23 |
| 250 - 600 | £0.136 | £3.40 |
| 625 - 1225 | £0.113 | £2.83 |
| 1250 - 2475 | £0.085 | £2.13 |
| 2500 + | £0.079 | £1.98 |
*price indicative
- RS Stock No.:
- 810-7825
- Mfr. Part No.:
- LW T6SG-V1AA-FKKL
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.7 V | |
| Luminous Intensity | 710 → 1400 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 2415 → 3780 mlm | |
| Lens Shape | Round | |
| Series | TOPLED | |
| Dimensions | 3 x 3.4 x 2mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.7 V | ||
Luminous Intensity 710 → 1400 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 2415 → 3780 mlm | ||
Lens Shape Round | ||
Series TOPLED | ||
Dimensions 3 x 3.4 x 2mm | ||
