Osram Opto3.25 V Green LED 3030 (1212) SMD, OSLON Signal LV CQBP-JZLX-BD-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
810-7821
Mfr. Part No.:
LV CQBP-JZLX-BD-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Green

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.25 V

Luminous Intensity

21.8 → 39.9 cd

Number of Pins

2

Viewing Angle

130 °

Luminous Flux

61 → 130 lm

Lens Shape

Dome

Dominant Wavelength

505 nm

Dimensions

3.1 x 3.1 x 1.82mm

Lens Colour

Clear

Series

OSLON Signal

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy