Osram Opto3.05 V White LED SMD, Mini TOPLED LCW MVSG.EC-BXCX-4C8E-1
- RS Stock No.:
- 810-7799
- Mfr. Part No.:
- LCW MVSG.EC-BXCX-4C8E-1
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 810-7799
- Mfr. Part No.:
- LCW MVSG.EC-BXCX-4C8E-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.05 V | |
| Luminous Intensity | 1.8 → 3.3 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 5900 → 9200 mlm | |
| Lens Shape | Rectangle | |
| Colour Temperature | 6500 K | |
| Dimensions | 2.1 x 1.9 x 1.25mm | |
| Series | Mini TOPLED | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.05 V | ||
Luminous Intensity 1.8 → 3.3 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 5900 → 9200 mlm | ||
Lens Shape Rectangle | ||
Colour Temperature 6500 K | ||
Dimensions 2.1 x 1.9 x 1.25mm | ||
Series Mini TOPLED | ||
- COO (Country of Origin):
- MY
