Osram Opto3.05 V White LED SMD, Mini TOPLED LCW MVSG.EC-BXCX-4F8G-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
810-7792
Mfr. Part No.:
LCW MVSG.EC-BXCX-4F8G-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.05 V

Luminous Intensity

1.8 → 3.3 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

5900 → 9200 mlm

Lens Shape

Rectangle

Colour Temperature

5700 K

Series

Mini TOPLED

Dimensions

2.1 x 1.9 x 1.25mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy