Osram Opto6.35 V White LED 3030 (1212) SMD, DURIS S5 GW PSLPS1.EC-KTLP-5J7K-1
- RS Stock No.:
- 791-6898
- Mfr. Part No.:
- GW PSLPS1.EC-KTLP-5J7K-1
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 791-6898
- Mfr. Part No.:
- GW PSLPS1.EC-KTLP-5J7K-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 6.35 V | |
| Luminous Intensity | 34.1 → 39.4 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 97 → 121 lm | |
| Lens Shape | Round | |
| Series | DURIS S5 | |
| Dimensions | 3.3 x 3.1 x 0.7mm | |
| Colour Temperature | 4500K | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 6.35 V | ||
Luminous Intensity 34.1 → 39.4 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 97 → 121 lm | ||
Lens Shape Round | ||
Series DURIS S5 | ||
Dimensions 3.3 x 3.1 x 0.7mm | ||
Colour Temperature 4500K | ||
- COO (Country of Origin):
- TW
