Panasonic2.8 V Orange LED 3mm Through Hole, LNX898LKDAC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
787-0275
Mfr. Part No.:
LNX898LKDAC
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

LED Colours

Orange

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

50 mcd

Number of Pins

2

Lens Shape

Round

Dominant Wavelength

630 nm

Dimensions

3mm

Lens Colour

Orange

COO (Country of Origin):
JP