Panasonic2.3 V Green LED 1005 (0402) SMD, LNJ347W83RA
- RS Stock No.:
- 787-0229
- Mfr. Part No.:
- LNJ347W83RA
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 787-0229
- Mfr. Part No.:
- LNJ347W83RA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| LED Colours | Green | |
| Package Type | 1005 (0402) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.3 V | |
| Luminous Intensity | 28 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Square | |
| Dominant Wavelength | 576 nm | |
| Dimensions | 1 x 0.5 x 0.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
LED Colours Green | ||
Package Type 1005 (0402) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.3 V | ||
Luminous Intensity 28 mcd | ||
Number of Pins 2 | ||
Lens Shape Square | ||
Dominant Wavelength 576 nm | ||
Dimensions 1 x 0.5 x 0.2mm | ||
- COO (Country of Origin):
- JP
