Panasonic2.8 V Yellow-Green LED 5mm Through Hole, LNJ31LGKGXL

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
787-0225
Mfr. Part No.:
LNJ31LGKGXL
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

LED Colours

Yellow-Green

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

20 mcd

Number of Pins

2

Lens Shape

Round

Dominant Wavelength

565 nm

Dimensions

5mm

Lens Colour

Green

COO (Country of Origin):
JP