Panasonic2.3 V Green & Red LED SMD, ESS LNJ167W8RRA
- RS Stock No.:
- 787-0200
- Mfr. Part No.:
- LNJ167W8RRA
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 787-0200
- Mfr. Part No.:
- LNJ167W8RRA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| LED Colours | Green, Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.3 V | |
| Luminous Intensity | 37 mcd, 52 mcd | |
| Number of Pins | 4 | |
| Lens Shape | Square | |
| Dominant Wavelength | 576 / 634 nm | |
| Dimensions | 1.05 x 1.3 x 0.25mm | |
| Series | ESS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
LED Colours Green, Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 2 | ||
Forward Voltage 2.3 V | ||
Luminous Intensity 37 mcd, 52 mcd | ||
Number of Pins 4 | ||
Lens Shape Square | ||
Dominant Wavelength 576 / 634 nm | ||
Dimensions 1.05 x 1.3 x 0.25mm | ||
Series ESS | ||
- COO (Country of Origin):
- JP
