Panasonic2.5 V Orange LED 3mm Through Hole, LNG897CK8
- RS Stock No.:
- 787-0193
- Mfr. Part No.:
- LNG897CK8
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 787-0193
- Mfr. Part No.:
- LNG897CK8
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| LED Colours | Orange | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 160 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Dominant Wavelength | 620 nm | |
| Dimensions | 3mm | |
| Lens Colour | Orange | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
LED Colours Orange | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 160 mcd | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Dominant Wavelength 620 nm | ||
Dimensions 3mm | ||
Lens Colour Orange | ||
- COO (Country of Origin):
- JP
