Panasonic2.8 V Orange LED Rectangular Through Hole, LN842RPX

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
787-0124
Mfr. Part No.:
LN842RPX
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

LED Colours

Orange

Package Type

Rectangular

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

2.5 mcd

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

630 nm

Lens Colour

Orange

Dimensions

5 x 2mm

COO (Country of Origin):
JP