Panasonic2.8 V Amber LED 3mm Through Hole, LN48YPX

Stock information currently inaccessible
RS Stock No.:
787-0118
Mfr. Part No.:
LN48YPX
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

LED Colours

Amber

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

4 mcd

Number of Pins

2

Lens Shape

Round

Dominant Wavelength

590 nm

Dimensions

3mm

Lens Colour

Amber

COO (Country of Origin):
JP