Panasonic2.8 V Amber LED Rectangular Through Hole, Square LN451YPX

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
787-0109
Mfr. Part No.:
LN451YPX
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

LED Colours

Amber

Package Type

Rectangular

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

2 mcd

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

590 nm

Lens Colour

Amber

Dimensions

4 x 2mm

Series

Square

COO (Country of Origin):
JP