Panasonic2.8 V Yellow-Green LED 4 mm Through Hole, LN39GPX

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
787-0095
Mfr. Part No.:
LN39GPX
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

LED Colours

Yellow-Green

Package Type

4 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

6 mcd

Number of Pins

2

Lens Shape

Round

Dominant Wavelength

565 nm

Lens Colour

Green

Dimensions

4mm

COO (Country of Origin):
JP