Panasonic2.8 V Yellow-Green LED 3mm Through Hole, LN38GCPX
- RS Stock No.:
- 787-0092
- Mfr. Part No.:
- LN38GCPX
- Brand:
- Panasonic
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 100)
£12.70
(exc. VAT)
£15.24
(inc. VAT)
- RS Stock No.:
- 787-0092
- Mfr. Part No.:
- LN38GCPX
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| LED Colours | Yellow-Green | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8 V | |
| Luminous Intensity | 8 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Dominant Wavelength | 565 nm | |
| Lens Colour | Green | |
| Dimensions | 3mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
LED Colours Yellow-Green | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.8 V | ||
Luminous Intensity 8 mcd | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Dominant Wavelength 565 nm | ||
Lens Colour Green | ||
Dimensions 3mm | ||
- COO (Country of Origin):
- JP
