Panasonic2.8 V Red LED 2 mm Through Hole, LN282RPX
- RS Stock No.:
- 787-0070
- Mfr. Part No.:
- LN282RPX
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 20 units)*
£5.30
(exc. VAT)
£6.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.265 | £5.30 |
| 200 - 480 | £0.257 | £5.14 |
| 500 - 980 | £0.249 | £4.98 |
| 1000 - 1980 | £0.242 | £4.84 |
| 2000 + | £0.235 | £4.70 |
*price indicative
- RS Stock No.:
- 787-0070
- Mfr. Part No.:
- LN282RPX
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| LED Colours | Red | |
| Package Type | 2 mm | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8 V | |
| Luminous Intensity | 1 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Dominant Wavelength | 700 nm | |
| Dimensions | 2mm | |
| Lens Colour | Red | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
LED Colours Red | ||
Package Type 2 mm | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.8 V | ||
Luminous Intensity 1 mcd | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Dominant Wavelength 700 nm | ||
Dimensions 2mm | ||
Lens Colour Red | ||
- COO (Country of Origin):
- JP
